LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC6800 product image
  • ARG05DTC6800 thumbnail 1
  • ARG05DTC6800 thumbnail 2
  • ARG05DTC6800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC6800RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC6800
LCSC Part #
C2828793
Packaging
0805
Customer #
Key Attributes
RES 680Ω ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC6800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0098$ 0.49
500+$ 0.0078$ 3.90
1,500+$ 0.0067$ 10.05
5,000+$ 0.0057$ 28.50
25,000+$ 0.0051$ 127.50
50,000+$ 0.0048$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance680Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece