LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC0270 product image
  • ARG05BTC0270 thumbnail 1
  • ARG05BTC0270 thumbnail 2
  • ARG05BTC0270 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC0270RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC0270
LCSC Part #
C2828766
Packaging
0805
Customer #
Key Attributes
RES 27Ω ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC0270
In-Stock: 20,560
20,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0309$ 0.62
200+$ 0.0246$ 4.92
600+$ 0.021$ 12.60
5,000+$ 0.0189$ 94.50
10,000+$ 0.0171$ 171.00
20,000+$ 0.0161$ 322.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance27Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece