LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC2400 product image
  • ARG05BTC2400 thumbnail 1
  • ARG05BTC2400 thumbnail 2
  • ARG05BTC2400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC2400RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC2400
LCSC Part #
C2828765
Packaging
0805
Customer #
Key Attributes
RES 240Ω ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC2400
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.034$ 0.68
200+$ 0.0269$ 5.38
600+$ 0.023$ 13.80
5,000+$ 0.0206$ 103.00
10,000+$ 0.0186$ 186.00
20,000+$ 0.0175$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance240Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece