LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC1800 product image
  • ARG05BTC1800 thumbnail 1
  • ARG05BTC1800 thumbnail 2
  • ARG05BTC1800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC1800RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC1800
LCSC Part #
C2828745
Packaging
0805
Customer #
Key Attributes
RES 180Ω ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC1800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0347$ 0.69
200+$ 0.0266$ 5.32
600+$ 0.0222$ 13.32
5,000+$ 0.0195$ 97.50
10,000+$ 0.0172$ 172.00
20,000+$ 0.0159$ 318.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance180Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece