LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC5102 product image
  • ARG05BTC5102 thumbnail 1
  • ARG05BTC5102 thumbnail 2
  • ARG05BTC5102 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC5102RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC5102
LCSC Part #
C2828744
Packaging
0805
Customer #
Key Attributes
RES 51kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC5102
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0321$ 0.64
200+$ 0.0257$ 5.14
600+$ 0.022$ 13.20
5,000+$ 0.0189$ 94.50
10,000+$ 0.017$ 170.00
20,000+$ 0.016$ 320.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance51kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece