LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC0300 product image
  • ARG05BTC0300 thumbnail 1
  • ARG05BTC0300 thumbnail 2
  • ARG05BTC0300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC0300RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC0300
LCSC Part #
C2828740
Packaging
0805
Customer #
Key Attributes
RES 30Ω ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC0300
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0335$ 0.67
200+$ 0.0263$ 5.26
600+$ 0.0223$ 13.38
5,000+$ 0.0199$ 99.50
10,000+$ 0.0178$ 178.00
20,000+$ 0.0167$ 334.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance30Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece