LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
49% OFF
Viking ARG05BTC5601 product image
  • ARG05BTC5601 thumbnail 1
  • ARG05BTC5601 thumbnail 2
  • ARG05BTC5601 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC5601RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC5601
LCSC Part #
C2828735
Packaging
0805
Customer #
Key Attributes
RES 5.6kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC5601
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0341$ 0.0174$ 0.35
200+$ 0.027$ 0.0138$ 2.76
600+$ 0.023$ 0.0118$ 7.08
5,000+$ 0.0206$ 0.0106$ 53.00
10,000+$ 0.0186$ 0.0095$ 95.00
20,000+$ 0.0175$ 0.0090$ 180.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance5.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece