LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
43% OFF
Viking ARG05BTC9100 product image
  • ARG05BTC9100 thumbnail 1
  • ARG05BTC9100 thumbnail 2
  • ARG05BTC9100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC9100RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC9100
LCSC Part #
C2828709
Packaging
0805
Customer #
Key Attributes
RES 910Ω ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC9100
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0341$ 0.0195$ 0.39
200+$ 0.027$ 0.0154$ 3.08
600+$ 0.023$ 0.0132$ 7.92
5,000+$ 0.0207$ 0.0118$ 59.00
10,000+$ 0.0186$ 0.0106$ 106.00
20,000+$ 0.0175$ 0.0100$ 200.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance910Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece