LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CR-03FE7-2M product image
  • CR-03FE7-2M thumbnail 1
  • CR-03FE7-2M thumbnail 2
  • CR-03FE7-2M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CR-03FE7-2MRoHS

Manufacturer
VikingAsian Brands
MPN
CR-03FE7-2M
LCSC Part #
C2828686
Packaging
0603
Customer #
Key Attributes
RES 2MΩ ±1% 100mW 0603
Datasheetpdf iconViking CR-03FE7-2M
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0087$ 0.44
500+$ 0.0068$ 3.40
1,500+$ 0.0058$ 8.70
5,000+$ 0.005$ 25.00
25,000+$ 0.0044$ 110.00
50,000+$ 0.0042$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance2MΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece