LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
33% OFF
Viking ARG03FTC5110N product image
  • ARG03FTC5110N thumbnail 1
  • ARG03FTC5110N thumbnail 2
  • ARG03FTC5110N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03FTC5110NRoHS

Manufacturer
VikingAsian Brands
MPN
ARG03FTC5110N
LCSC Part #
C2828684
Packaging
0603
Customer #
Key Attributes
RES 511Ω ±1% 100mW 0603
Datasheetpdf iconViking ARG03FTC5110N
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0084$ 0.0057$ 0.57
1,000+$ 0.0066$ 0.0045$ 4.50
5,000+$ 0.0057$ 0.0039$ 19.50
10,000+$ 0.0051$ 0.0035$ 35.00
50,000+$ 0.0046$ 0.0031$ 155.00
100,000+$ 0.0043$ 0.0029$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance511Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece