TI TPS7A4700RGWT
| Manufacturer | |
| MPN | TPS7A4700RGWT |
| LCSC Part # | C28286 |
| Packaging | VQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | 1A, 36V, low noise, high PSRR, low dropout voltage regulator with enable function |
| Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A VQFN-20-EP(5x5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
695
695
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 5.3121 | $ 5.31 |
10+ | $ 4.6603 | $ 46.60 |
30+ | $ 4.0327 | $ 120.98 |
250+ | $ 3.642 | $ 910.50 |
500+ | $ 3.4604 | $ 1730.20 |
1,000+ | $ 3.3793 | $ 3379.30 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$