ALLPOWER AP2716SD
| Manufacturer | ALLPOWERAsian Brands |
| MPN | AP2716SD |
| LCSC Part # | C2828584 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 10A SOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOP-8 | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 7.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOP-8 | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 7.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSL6107 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSL6107 complies with RoHS and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- N-Channel
- VDD = 40V, ID = 10A
- RDS (ON) < 22mΩ @ VGS = 10V
- RDS (ON) < 30mΩ @ VGS = 4.5V
- P-Channel
- VDD = -40V, ID = -10A
- RDS (ON) < 44mΩ @ VGS = -10V
- RDS (ON) < 62mΩ @ VGS = -4.5V
- Lead free product is acquired
- High power and current handing capability
- Surface mount package
Applications
AI Translation
- PWM applications
- Load Switch
- Power management
In-Stock: 2,440
2,440 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2021 | $ 1.01 |
| 50+ | $ 0.1671 | $ 8.36 |
| 150+ | $ 0.1495 | $ 22.43 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOP-8 | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 7.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOP-8 | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 7.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.16nF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSL6107 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSL6107 complies with RoHS and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- N-Channel
- VDD = 40V, ID = 10A
- RDS (ON) < 22mΩ @ VGS = 10V
- RDS (ON) < 30mΩ @ VGS = 4.5V
- P-Channel
- VDD = -40V, ID = -10A
- RDS (ON) < 44mΩ @ VGS = -10V
- RDS (ON) < 62mΩ @ VGS = -4.5V
- Lead free product is acquired
- High power and current handing capability
- Surface mount package
Applications
AI Translation
- PWM applications
- Load Switch
- Power management
C2828584 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
