ROCPU Switches TPF16LS-SB50
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TPF16LS-SB50 |
| LCSC Part # | C2828566 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Description | Tactile Switch 5mm 6mm x 6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.269 $ 0.2152 | $ 1.08 |
50+ | $ 0.212 $ 0.1696 | $ 8.48 |
150+ | $ 0.1876 $ 0.1501 | $ 22.52 |
1,000+ | $ 0.1536 $ 0.1229 | $ 122.90 |
2,000+ | $ 0.14 $ 0.1120 | $ 224.00 |
5,000+ | $ 0.1319 $ 0.1056 | $ 528.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$