ROCPU Switches TPF16LS-DC50
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TPF16LS-DC50 |
| LCSC Part # | C2828564 |
| Package | Through Hole,6x6mm |
| Customer # | |
| Description | Tactile Switch 5mm 6mm x 6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Through Hole,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
965
965
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.198 $ 0.1584 | $ 0.16 |
10+ | $ 0.1547 $ 0.1238 | $ 1.24 |
30+ | $ 0.1361 $ 0.1089 | $ 3.27 |
100+ | $ 0.1129 $ 0.0904 | $ 9.04 |
500+ | $ 0.1026 $ 0.0821 | $ 41.05 |
1,000+ | $ 0.0938 $ 0.0751 | $ 75.10 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$