HUASHUO HSM1564
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSM1564 |
| LCSC Part # | C2828489 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 8A SOP-8 |
| Description | N-Channel Array 60V 8A 2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,450
3,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2284 | $ 1.14 |
50+ | $ 0.1806 | $ 9.03 |
150+ | $ 0.1601 | $ 24.02 |
500+ | $ 0.1288 | $ 64.40 |
2,500+ | $ 0.1175 | $ 293.75 |
4,000+ | $ 0.1106 | $ 442.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$