HUASHUO HSM24P03
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSM24P03 |
| LCSC Part # | C2828488 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 24A SOP-8 |
| Description | P-Channel 30V 24A 2.1W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,320
1,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3424 | $ 0.34 |
10+ | $ 0.2976 | $ 2.98 |
30+ | $ 0.28 | $ 8.40 |
100+ | $ 0.256 | $ 25.60 |
500+ | $ 0.2192 | $ 109.60 |
1,000+ | $ 0.2128 | $ 212.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$