CBI 1N5819WS
| Manufacturer |
CBI
Asian Brands |
| Mfr. Part # | 1N5819WS |
| LCSC Part # | C2828425 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-323 |
| Description | Diode Independent 40V 1A Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | CBI | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,940
3,940
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0175 | $ 0.18 |
100+ | $ 0.0136 | $ 1.36 |
300+ | $ 0.0115 | $ 3.45 |
3,000+ | $ 0.0105 | $ 31.50 |
6,000+ | $ 0.0094 | $ 56.40 |
9,000+ | $ 0.0088 | $ 79.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$