LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Toponelec 2ETYKDM-5.08-05P-14-00AH product image
  • 2ETYKDM-5.08-05P-14-00AH thumbnail 1
  • 2ETYKDM-5.08-05P-14-00AH thumbnail 2
  • 2ETYKDM-5.08-05P-14-00AH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Toponelec 2ETYKDM-5.08-05P-14-00AHRoHS

Manufacturer
ToponelecAsian Brands
MPN
2ETYKDM-5.08-05P-14-00AH
LCSC Part #
C2828401
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 5POS 5.08mm
Datasheetpdf iconToponelec 2ETYKDM-5.08-05P-14-00AH
Custom CablesMOQ 1pc
In-Stock: 385
385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8847$ 0.88
10+$ 0.8053$ 8.05
30+$ 0.7616$ 22.85
100+$ 0.713$ 71.30
500+$ 0.6222$ 311.10
1,000+$ 0.6125$ 612.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerToponelec
PackagingP=5.08mm
Wire Gauge - mm20.2~2.5
Wire Gauge - AWG12~26
Number of Positions or Pins1x5P
Number of Pins5P
Operating Temperature-40℃~+105℃
Number of PINs Per Row5
Number of Rows1
Current Rating10A
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.