Nextron Z-15144001280000
| Manufacturer |
Nextron
Asian Brands |
| Mfr. Part # | Z-15144001280000 |
| LCSC Part # | C2828044 |
| Package | SMD-44P |
| Customer # | |
| Key Attributes | PLCC SMT TYPE SOCKET |
| Description | 1.27mm 44P PLCC Tin -55℃~+105℃ 4x11P SMD-44P IC Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Nextron | |
| Package | SMD-44P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
885
885
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3903 | $ 0.39 |
10+ | $ 0.3087 | $ 3.09 |
25+ | $ 0.2576 | $ 6.44 |
100+ | $ 0.2144 | $ 21.44 |
500+ | $ 0.1952 | $ 97.60 |
1,000+ | $ 0.184 | $ 184.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$