SAMYOUNG MVG 35V 100UF 6.3*8
| Manufacturer | |
| Mfr. Part # | MVG 35V 100UF 6.3*8 |
| LCSC Part # | C2827942 |
| Package | SMD,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V SMD |
| Description | 100uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | SMD,D6.3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Not available now