SAMYOUNG MVG 16V 220UF 6.3*7.7
| Manufacturer | |
| Mfr. Part # | MVG 16V 220UF 6.3*7.7 |
| LCSC Part # | C2827940 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V SMD |
| Description | 220uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
6,020 
6,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1005 $ 0.0955 | $ 0.48 |
50+ | $ 0.081 $ 0.0770 | $ 3.85 |
150+ | $ 0.0713 $ 0.0678 | $ 10.17 |
900+ | $ 0.0592 $ 0.0563 | $ 50.67 |
2,700+ | $ 0.0533 $ 0.0507 | $ 136.89 |
5,400+ | $ 0.0504 $ 0.0479 | $ 258.66 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$