LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OB OB2710MP product image
  • OB2710MP thumbnail 1
  • OB2710MP thumbnail 2
  • OB2710MP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OB OB2710MPRoHS

Manufacturer
OBAsian Brands
MPN
OB2710MP
LCSC Part #
C2827748
Packaging
SOT-23-6
Customer #
Key Attributes
Adaptive Multi-Mode PWM Controller
Datasheetpdf iconOB OB2710MP
In-Stock: 2,625
2,625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1147$ 0.57
50+$ 0.0992$ 4.96
150+$ 0.0926$ 13.89
500+$ 0.0843$ 42.15
3,000+$ 0.0806$ 241.80
6,000+$ 0.0784$ 470.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerOB
PackagingSOT-23-6
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching100kHz;77kHz;85kHz;65kHz;25kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply12V~26V
TopologyFlyback
FeaturesOver Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModeQR;CCM;PFM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

OB2710 is a highly integrated current mode PWM control IC optimized for high performance, low standby power and cost effective offline flyback converter applications. At normal load condition, it operates in fixed frequency mode. When the loading goes low, it operates in PFM mode for high power conversion efficiency. When the load is very small, the IC operates in ‘Extended Burst Mode’ to minimize the standby power loss. As a result, high conversion efficiency can be achieved in the whole loading range. VCC low startup current and low operating current contribute to a reliable power on startup and low standby design. OB2710 offers Vth_oc compensation. OB2710 offers comprehensive protection coverage with auto-recovery including Cycle-byCycle current limiting (OCP), over load protection (OLP), AC brownout protection, VCC under voltage lockout (UVLO), external over temperature protection (OTP), over voltage protection (OVP) and short protection(SCP). Excellent EMI performance is achieved with On-Bright proprietary frequency shuffling technique. OB2710 is offered in SOT23-6 package.

Features

AI Translation
  • Power on soft start reducing MOSFET Vds stress
  • Multi-Mode Operation
  • 77KHz maximum clamping frequency in QR mode @ Full Load in high line voltage
  • 65KHz minimum clamping frequency in CCM mode @ Heavy Load in high line voltage
  • 100KHz maximum clamping frequency in QR mode @ Full Load in low line voltage

Applications

AI Translation
  • Offline AC/DC flyback converter for
  • General power supply
  • Power Adapter