LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC XC6202P332MR product image
  • XC6202P332MR thumbnail 1
  • XC6202P332MR thumbnail 2
  • XC6202P332MR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC XC6202P332MRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
XC6202P332MR
LCSC Part #
C2827634
Packaging
SOT-23-3L
Customer #
Key Attributes
15V,150mA,Low-Dropout Regulator
Datasheetpdf iconTECH PUBLIC XC6202P332MR
In-Stock: 4,845
4,845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2463$ 1.23
50+$ 0.1928$ 9.64
150+$ 0.1699$ 25.49
500+$ 0.1413$ 70.65
3,000+$ 0.1139$ 341.70
6,000+$ 0.1062$ 637.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-3L
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage15V
Output Current150mA
Output TypeFixed
FeaturesOver Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The XC6202P series is a group of positive voltage output, three-pin regulators, that provide a high current even when the input/output voltage differential is small. Low power consumption and high accuracy is achieved through CMOS and laser trimming technologies. The XC6202P consists of a high-precision voltage reference, an error amplification circuit, and a current limited output driver. Transient response to load variations have improved in comparison to the existing series. SOT23-3 packages is available.

Features

AI Translation
  • Low voltage drop: 0.26V@100mA
  • High input voltage: 15V
  • Low temperature coefficient
  • Large Output Current: >0.5A
  • Low Quiescent Current: 2.0uA
  • Output voltage accuracy: tolerance ±2%
  • Built-in current limiter
  • SOT23-3L Package Available

Applications

AI Translation
  • Battery-powered equipment
  • Hand-Hold Equipment
  • GRS Receivers
  • Wireless LAN