SOREDE SNR5012BYD4R7M
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SNR5012BYD4R7M |
| LCSC Part # | C2827391 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.1A 0.24Ω SMD,5x5mm |
| Description | 4.7uH 1.9A SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,620 
5,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0958 | $ 0.48 |
50+ | $ 0.077 | $ 3.85 |
150+ | $ 0.0676 | $ 10.14 |
500+ | $ 0.0605 | $ 30.25 |
3,000+ | $ 0.049 | $ 147.00 |
6,000+ | $ 0.0461 | $ 276.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$