onsemi MMBT2222AWT1G
| Manufacturer | |
| Mfr. Part # | MMBT2222AWT1G |
| LCSC Part # | C28273 |
| Package | SC-70(SOT-323) |
| Customer # | |
| Key Attributes | TRANS NPN 40V 600mA SC-70(SOT-323) |
| Description | Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 150mW Surface Mount SC-70(SOT-323) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SC-70(SOT-323) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0426 | $ 0.43 |
100+ | $ 0.0338 | $ 3.38 |
300+ | $ 0.0294 | $ 8.82 |
3,000+ | $ 0.0262 | $ 78.60 |
6,000+ | $ 0.0235 | $ 141.00 |
9,000+ | $ 0.0222 | $ 199.80 |
Standard Packaging 3000/Full
Reel | ||