JASN G36T03D
| Manufacturer | JASNAsian Brands |
| MPN | G36T03D |
| LCSC Part # | C2827288 |
| Packaging | Through Hole,32.7x8.5mm |
| Customer # | |
| Key Attributes | LAN XFMR 100/1000M 1:1 350uH TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | JASN | |
| Packaging | Through Hole,32.7x8.5mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 100/1000M | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5983 | $ 0.60 |
| 10+ | $ 0.4743 | $ 4.74 |
| 30+ | $ 0.4123 | $ 12.37 |
| 105+ | $ 0.3658 | $ 38.41 |
| 495+ | $ 0.3286 | $ 162.66 |
| 1,005+ | $ 0.31 | $ 311.55 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | JASN | |
| Packaging | Through Hole,32.7x8.5mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 100/1000M | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



