Winbond W971GG6NB-25
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W971GG6NB-25 |
| LCSC Part # | C2826924 |
| Package | VFBGA-84 |
| Customer # | |
| Key Attributes | 8M x 8 BANKS x 16 BIT DDR2 SDRAM |
| Description | 1Gbit 1.7V~1.9V 400MHz DDR2 SDRAM VFBGA-84 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | VFBGA-84 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 209 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.064 | $ 10.06 |
10+ | $ 9.269 | $ 92.69 |
30+ | $ 8.797 | $ 263.91 |
100+ | $ 8.3187 | $ 831.87 |
500+ | $ 8.0996 | $ 4049.80 |
1,000+ | $ 7.9988 | $ 7998.80 |
Standard Packaging 209/Full
Tray | ||
Better price for more quantity?
$