CDA LIC1840Q3R8507
| Manufacturer | CDAAsian Brands |
| MPN | LIC1840Q3R8507 |
| LCSC Part # | C2826903 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 500F 3.8V 80mΩ 15uA -20%~+80% Through Hole,P=7.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=7.5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Capacitance | 500F | |
| Lifetime | 1000hrs@65℃ | |
| Height - Seated(Max) | 40mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 80mΩ | |
| Current - Leakage | 15uA | |
| Diameter | 18mm | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1227$ 7.3105 | $ 7.31 |
| 10+ | $ 7.0193$ 6.3174 | $ 63.17 |
| 40+ | $ 6.0617$ 5.4556 | $ 218.22 |
| 80+ | $ 5.4978$ 4.9481 | $ 395.85 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



