CDA LIC1335Q3R8257
| Manufacturer | CDAAsian Brands |
| MPN | LIC1335Q3R8257 |
| LCSC Part # | C2826899 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 250F 3.8V 150mΩ 5uA -20%~+80% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1000hrs@65℃ | |
| Capacitance | 250F | |
| Height - Seated(Max) | 35mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 150mΩ | |
| Current - Leakage | 5uA | |
| Diameter | 13mm | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1389 | $ 6.14 |
| 10+ | $ 5.3906 | $ 53.91 |
| 30+ | $ 4.2304 | $ 126.91 |
| 90+ | $ 3.8487 | $ 346.38 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



