CDA LIC1030Q3R8127
| Manufacturer |
CDA
Asian Brands |
| Mfr. Part # | LIC1030Q3R8127 |
| LCSC Part # | C2826897 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 120F 3.8V 100mΩ 3uA -20%~+80% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
55
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2757 $ 3.8482 | $ 3.85 |
10+ | $ 3.7565 $ 3.3809 | $ 33.81 |
30+ | $ 3.0929 $ 2.7837 | $ 83.51 |
100+ | $ 2.7801 $ 2.5021 | $ 250.21 |
500+ | $ 2.6356 $ 2.3721 | $ 1186.05 |
1,000+ | $ 2.5705 $ 2.3135 | $ 2313.50 |
Standard Packaging 30/Full
Tray | ||
Better price for more quantity?
$