CDA LIC0825Q3R8107
| Manufacturer | CDAAsian Brands |
| MPN | LIC0825Q3R8107 |
| LCSC Part # | C2826895 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | 100F 3.8V 350mΩ 3uA ±20% Through Hole,P=3.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=3.5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1000hrs@65℃ | |
| Capacitance | 100F | |
| Height - Seated(Max) | 25mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 350mΩ | |
| Current - Leakage | 3uA | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 726
726 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9581$ 3.5623 | $ 3.56 |
| 10+ | $ 3.4717$ 3.1246 | $ 31.25 |
| 60+ | $ 2.849$ 2.5641 | $ 153.85 |
| 120+ | $ 2.5555$ 2.3000 | $ 276.00 |
| 480+ | $ 2.4209$ 2.1789 | $ 1045.87 |
| 1,020+ | $ 2.3593$ 2.1234 | $ 2165.87 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=3.5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1000hrs@65℃ | |
| Capacitance | 100F | |
| Height - Seated(Max) | 25mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 350mΩ | |
| Current - Leakage | 3uA | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



