CDA LIC1013Q3R8306
| Manufacturer |
CDA
Asian Brands |
| Mfr. Part # | LIC1013Q3R8306 |
| LCSC Part # | C2826892 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 30F 3.8V 300mΩ 1uA 0%~+100% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
17
17
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.31 | $ 2.31 |
10+ | $ 1.8659 | $ 18.66 |
30+ | $ 1.6756 | $ 50.27 |
100+ | $ 1.4041 | $ 140.41 |
500+ | $ 1.2984 | $ 649.20 |
1,000+ | $ 1.235 | $ 1235.00 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$