CDA LIC1013Q3R8256
| Manufacturer |
CDA
Asian Brands |
| Mfr. Part # | LIC1013Q3R8256 |
| LCSC Part # | C2826891 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 25F 3.8V 400mΩ 1uA 0%~+100% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
44
44
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3808 | $ 2.38 |
10+ | $ 2.0594 | $ 20.59 |
50+ | $ 1.637 | $ 81.85 |
100+ | $ 1.4303 | $ 143.03 |
500+ | $ 1.3367 | $ 668.35 |
1,000+ | $ 1.2975 | $ 1297.50 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$