DMBJ CD75-222M 2200UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | CD75-222M 2200UH |
| LCSC Part # | C2826707 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 2.2mH 0.1A 10Ω SMD |
| Description | SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
335 
335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.082 | $ 0.41 |
50+ | $ 0.0662 | $ 3.31 |
150+ | $ 0.0584 | $ 8.76 |
1,000+ | $ 0.0466 | $ 46.60 |
2,000+ | $ 0.0419 | $ 83.80 |
5,000+ | $ 0.0395 | $ 197.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$