DMBJ CD75-6R8M 6.8UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | CD75-6R8M 6.8UH |
| LCSC Part # | C2826692 |
| Package | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2.8A 0.07Ω SMD,7.8x7mm |
| Description | 6.8uH Unshielded Inductor SMD,7.8x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,7.8x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
510 
510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0595 | $ 0.60 |
100+ | $ 0.0478 | $ 4.78 |
300+ | $ 0.0419 | $ 12.57 |
1,000+ | $ 0.0341 | $ 34.10 |
5,000+ | $ 0.0306 | $ 153.00 |
10,000+ | $ 0.0288 | $ 288.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$