LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics KBP210G-C5.5 product image
  • KBP210G-C5.5 thumbnail 1
  • KBP210G-C5.5 thumbnail 2
  • KBP210G-C5.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics KBP210G-C5.5RoHS

Manufacturer
MPN
KBP210G-C5.5
LCSC Part #
C2826564
Packaging
KBP
Customer #
Key Attributes
BRIDGE RECT 1kV 2A KBP
Datasheetpdf iconJingdao Microelectronics KBP210G-C5.5
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0761$ 0.38
50+$ 0.0598$ 2.99
150+$ 0.0516$ 7.74
500+$ 0.0455$ 22.75
2,500+$ 0.0406$ 101.50
5,000+$ 0.0381$ 190.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerJingdao Microelectronics
PackagingKBP
Non-Repetitive Peak Forward Surge Current55A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)5uA@1000V
Current - Rectified2A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece