Antenna Spring Contact 4mmx1.5mmx2mm Stainless Steel 301
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BW0098DG-L4.0W1.5H2.0 |
| LCSC Part # | C2826545 |
| Packaging | - |
| Customer # | |
| Key Attributes | BAT WIRELESS antenna spring piece 4mm x 1.5mm x 2mm 301 stainless steel disc |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| size | 4x1.5x2mm | |
| material quality | Stainless steel SUS301 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,480
8,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0245$ 0.0221 | $ 0.44 |
| 200+ | $ 0.0231$ 0.0208 | $ 4.16 |
| 5,000+ | $ 0.0195$ 0.0176 | $ 88.00 |
| 20,000+ | $ 0.0188$ 0.0170 | $ 340.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



