BAT WIRELESS BW0098AG-L4.0W1.5H2.5
| Manufacturer |
BAT WIRELESS
Asian Brands |
| Mfr. Part # | BW0098AG-L4.0W1.5H2.5 |
| LCSC Part # | C2826544 |
| Package | - |
| Customer # | |
| Key Attributes | BAT WIRELESS antenna spring piece 4mm x 1.5mm x 2.55mm 301 stainless steel disc |
| Description | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
27,360 
27,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0238 | $ 0.48 |
200+ | $ 0.0224 | $ 4.48 |
5,000+ | $ 0.019 | $ 95.00 |
20,000+ | $ 0.0183 | $ 366.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$