BAT WIRELESS BW0037AG-L3.5W1.0H1.2
| Manufacturer |
BAT WIRELESS
Asian Brands |
| Mfr. Part # | BW0037AG-L3.5W1.0H1.2 |
| LCSC Part # | C2826536 |
| Package | - |
| Customer # | |
| Key Attributes | BAT WIRELESS antenna spring piece 3.5mm x 1mm x 1.2mm 301 stainless steel disc |
| Description | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
In-Stock:
24,680 
24,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0255 | $ 0.51 |
200+ | $ 0.0241 | $ 4.82 |
9,000+ | $ 0.0206 | $ 185.40 |
18,000+ | $ 0.0199 | $ 358.20 |
Standard Packaging 9000/Full
Reel | ||
Better price for more quantity?
$