BAT WIRELESS BW0033CG-L3.0W0.9H2.2
| Manufacturer |
BAT WIRELESS
Asian Brands |
| Mfr. Part # | BW0033CG-L3.0W0.9H2.2 |
| LCSC Part # | C2826532 |
| Package | - |
| Customer # | |
| Key Attributes | BAT WIRELESS antenna spring piece 3mm x 0.9mm x 2.2mm 301 stainless steel disc |
| Description | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
30,060 
30,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0233 | $ 0.47 |
200+ | $ 0.0219 | $ 4.38 |
6,000+ | $ 0.0184 | $ 110.40 |
18,000+ | $ 0.0176 | $ 316.80 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$