Antenna Spring Contact 3.5mmx1mmx3mm Stainless Steel 301
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BW0031AG-L3.5W1.0H3.0 |
| LCSC Part # | C2826528 |
| Packaging | - |
| Customer # | |
| Key Attributes | BAT WIRELESS antenna spring piece 3.5mm x 1mm x 3mm 301 stainless steel disc |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| size | 3*3.5mm | |
| frequency range | - | |
| working temperature | - | |
| impedance | - | |
| Under pressure | - | |
| material quality | Stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42,080
42,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0235$ 0.0212 | $ 0.42 |
| 200+ | $ 0.022$ 0.0198 | $ 3.96 |
| 4,500+ | $ 0.0183$ 0.0165 | $ 74.25 |
| 18,000+ | $ 0.0176$ 0.0159 | $ 286.20 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| size | 3*3.5mm | |
| frequency range | - | |
| working temperature | - | |
| impedance | - | |
| Under pressure | - | |
| material quality | Stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



