BAT WIRELESS BW0028AG-L3.5W1.5H2.05
| Manufacturer |
BAT WIRELESS
Asian Brands |
| Mfr. Part # | BW0028AG-L3.5W1.5H2.05 |
| LCSC Part # | C2826526 |
| Package | - |
| Customer # | |
| Key Attributes | BAT WIRELESS antenna spring piece 3.5mm x 1.5mm x 2.05mm 301 stainless steel disc |
| Description | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | BAT WIRELESS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
43,920
43,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0227 | $ 0.45 |
200+ | $ 0.0213 | $ 4.26 |
6,000+ | $ 0.0177 | $ 106.20 |
18,000+ | $ 0.017 | $ 306.00 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$