LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
BAT WIRELESS BW0019AG-L3.5W1.5H3.5 product image
  • BW0019AG-L3.5W1.5H3.5 thumbnail 1
  • BW0019AG-L3.5W1.5H3.5 thumbnail 2
  • BW0019AG-L3.5W1.5H3.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Antenna Spring Contact 3.5mmx1.5mmx3.5mm Stainless Steel 301

Manufacturer
BAT WIRELESSAsian Brands
MPN
BW0019AG-L3.5W1.5H3.5
LCSC Part #
C2826515
Packaging
-
Customer #
Key Attributes
BAT WIRELESS Antenna Spring Piece 3.5mmx1.5mmx3.5mm 301 Stainless Steel Round Disk
DatasheetBAT WIRELESS BW0019AG-L3.5W1.5H3.5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30,660
30,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0207$ 0.0187$ 0.37
200+$ 0.0192$ 0.0173$ 3.46
4,000+$ 0.0185$ 0.0167$ 66.80
20,000+$ 0.0178$ 0.0161$ 322.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets
ManufacturerBAT WIRELESS
Packaging-
size3.5x1.5x3.5mm
frequency range-
impedance-
Under pressure-
material qualityStainless Steel SUS 301