CapXon HP681M250N410A
| Manufacturer | CapXonAsian Brands |
| MPN | HP681M250N410A |
| LCSC Part # | C2826508 |
| Packaging | Through Hole,D25xL41mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D25xL41mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 41mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2429 | $ 2.24 |
| 10+ | $ 1.9203 | $ 19.20 |
| 30+ | $ 1.7178 | $ 51.53 |
| 100+ | $ 1.2702 | $ 127.02 |
| 500+ | $ 1.1769 | $ 588.45 |
| 1,000+ | $ 1.1373 | $ 1137.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D25xL41mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 41mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



