Thermal Pad 1 W/m·K 20*25*0.3mm Silicone
| Manufacturer | NDSTAsian Brands |
| MPN | TO-3P |
| LCSC Part # | C2826444 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermal Pad |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 20*25*0.3mm | |
| Colour | Gray | |
| ThermalConductivity | 1W | |
| proportion | 1.7±0.1 | |
| TemperatureResistanceRange | - | |
| FlameRetardant | - | |
| TextureOfMaterial | Silicone | |
| hardness | 70±5 | |
| Type | Thermal silicone sheet insulation sheet | |
| density | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0065 | $ 0.33 |
| 500+ | $ 0.0061 | $ 3.05 |
| 10,000+ | $ 0.0048 | $ 48.00 |
| 50,000+ | $ 0.0046 | $ 230.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 20*25*0.3mm | |
| Colour | Gray | |
| ThermalConductivity | 1W | |
| proportion | 1.7±0.1 | |
| TemperatureResistanceRange | - | |
| FlameRetardant | - | |
| TextureOfMaterial | Silicone | |
| hardness | 70±5 | |
| Type | Thermal silicone sheet insulation sheet | |
| density | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



