Thermal Pad 1 W/m·K 13*19*0.3mm Silicone
| Manufacturer | NDSTAsian Brands |
| MPN | TO-220 |
| LCSC Part # | C2826364 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermal Pad |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 13*19*0.3mm | |
| Colour | Gray | |
| ThermalConductivity | 1w | |
| proportion | 1.7±0.1 | |
| TemperatureResistanceRange | - | |
| FlameRetardant | - | |
| TextureOfMaterial | Silicone | |
| hardness | 75 degrees±5 | |
| Type | Thermal silicone sheet insulation sheet | |
| density | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23,300
23,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0039 | $ 0.39 |
| 1,000+ | $ 0.0037 | $ 3.70 |
| 20,000+ | $ 0.0031 | $ 62.00 |
| 100,000+ | $ 0.003 | $ 300.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



