Orient OR-6N137
| Manufacturer |
Orient
Asian Brands |
| Mfr. Part # | OR-6N137 |
| LCSC Part # | C282486 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Photocoupler |
| Description | 50mA 100mV@1mA,20mA 80V 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2599 | $ 1.30 |
50+ | $ 0.2247 | $ 11.24 |
135+ | $ 0.1979 | $ 26.72 |
495+ | $ 0.1646 | $ 81.48 |
2,520+ | $ 0.1497 | $ 377.24 |
4,995+ | $ 0.1408 | $ 703.30 |
Standard Packaging 45/Full
Tube | ||