Orient OR-1008-TP-G
| Manufacturer | OrientAsian Brands |
| MPN | OR-1008-TP-G |
| LCSC Part # | C282474 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-4-2.54mm | |
| Output Current | 50mA | |
| Rise time | 3us | |
| Fall time | 4.7us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OR-10XX series devices consist of an infrared emitting diode, optically coupled to a photo transistor detector. They are packaged in a 4-pin SOP package.
Features
AI Translation
- Current transfer ratio: (CTR: 50~600% at IF = 5mA, VCE = 5V) (CTR: 63~320% at IF = 10mA, VCE = 5V)
- High input-output isolation voltage (Viso = 5,000Vrms)
- High collector-emitter voltage (VCEO = 80V)
- Temperature range -55°C to 125°C
- Creepage distance >8mm
- Employs double transfer mold technology
- Long Mini-flat package: 2.3mm profile: OR-10XX series
- ESD pass HBM 8000V/MM 2000V
- Safety approval UL approved(No.E323844) VDE approved(No.40029733) CQC approved (No.CQC18001190940)
- In compliance with RoHS, REACH standards
- MSL Class Ⅰ
Applications
AI Translation
- Programmable controllers
- System appliances, measuring instruments
- Telecommunication equipments
- Home appliances, such as fan heaters, etc.
- Signal transmission between circuits of different potentials and impedances
In-Stock: 3,670
3,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0603 | $ 0.60 |
| 100+ | $ 0.0468 | $ 4.68 |
| 300+ | $ 0.0401 | $ 12.03 |
| 3,000+ | $ 0.0359 | $ 107.70 |
| 6,000+ | $ 0.0318 | $ 190.80 |
| 9,000+ | $ 0.0298 | $ 268.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-4-2.54mm | |
| Output Current | 50mA | |
| Rise time | 3us | |
| Fall time | 4.7us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OR-10XX series devices consist of an infrared emitting diode, optically coupled to a photo transistor detector. They are packaged in a 4-pin SOP package.
Features
AI Translation
- Current transfer ratio: (CTR: 50~600% at IF = 5mA, VCE = 5V) (CTR: 63~320% at IF = 10mA, VCE = 5V)
- High input-output isolation voltage (Viso = 5,000Vrms)
- High collector-emitter voltage (VCEO = 80V)
- Temperature range -55°C to 125°C
- Creepage distance >8mm
- Employs double transfer mold technology
- Long Mini-flat package: 2.3mm profile: OR-10XX series
- ESD pass HBM 8000V/MM 2000V
- Safety approval UL approved(No.E323844) VDE approved(No.40029733) CQC approved (No.CQC18001190940)
- In compliance with RoHS, REACH standards
- MSL Class Ⅰ
Applications
AI Translation
- Programmable controllers
- System appliances, measuring instruments
- Telecommunication equipments
- Home appliances, such as fan heaters, etc.
- Signal transmission between circuits of different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



