LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC541PW,118 product image
  • 74AHC541PW,118 thumbnail 1
  • 74AHC541PW,118 thumbnail 2
  • 74AHC541PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC541PW,118RoHS

Manufacturer
MPN
74AHC541PW,118
LCSC Part #
C282411
Packaging
TSSOP-20
Customer #
Key Attributes
Schmitt trigger 2V~5.5V 8 1 5ns@5V,50pF 80uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74AHC541PW,118
In-Stock: 2,415
2,415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3581$ 1.79
50+$ 0.2839$ 14.20
150+$ 0.2521$ 37.82
500+$ 0.2124$ 106.20
2,500+$ 0.1947$ 486.75
5,000+$ 0.1841$ 920.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-20
Input typeSchmitt trigger
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74AHC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Propagation Delay5ns@5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74AHC541; 74AHCT541 is an 8-bit buffer/line driver with 3-state outputs. The device features two output enables (OE1 and OE2). A HIGH on OEn causes the associated outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 5.5 V
  • Balanced propagation delays
  • High noise immunity
  • All inputs have a Schmitt-trigger action
  • Overvoltage tolerant inputs to 5.5 V
  • CMOS low power dissipation
  • Input levels: For 74AHC541: CMOS level; For 74AHCT541: TTL level
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃