PANJIT 1N5408_AY_10001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | 1N5408_AY_10001 |
| LCSC Part # | C282398 |
| Package | DO-201AD |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 3A DO-201AD |
| Description | Diode 1kV 3A Through Hole DO-201AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | DO-201AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0677 | $ 0.68 |
100+ | $ 0.0536 | $ 5.36 |
300+ | $ 0.0466 | $ 13.98 |
1,250+ | $ 0.0385 | $ 48.13 |
5,000+ | $ 0.0343 | $ 171.50 |
10,000+ | $ 0.0322 | $ 322.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$